Vishay TVA1966E technical specifications.
| Capacitance | 20uF |
| Package/Case | Aluminum |
| Length | 98.425mm |
| Max Operating Temperature | 65°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| Series | TVA ATOM® |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 600V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVA1966E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.