Vishay TVAN1205.1 technical specifications.
| Capacitance | 25uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Length | 0.687inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 370 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVAN1205.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.