Vishay TVAN1440 technical specifications.
| Capacitance | 60uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Length | 2.625inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TVA ATOM® |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TVAN1440 to view detailed technical specifications.
No datasheet is available for this part.