This is a 60uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC. It has a size of 25.4 X 66.675 and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -20 to 85 degrees Celsius.
Vishay TVAN1440E3 technical specifications.
| Capacitance | 60uF |
| Voltage | 200VDC |
| DC Rated Voltage | 200VDC |
| Size | 25.4 X 66.675mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TVAN1440E3 to view detailed technical specifications.
No datasheet is available for this part.