Vishay TZM5231BGS08 technical specifications.
| Diameter | 1.6mm |
| Height | 1.5mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 1.5mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TZM5231BGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.