
Surface mount Zener diode featuring a 5.6V working voltage with 5% tolerance. This 0.5W component offers a low impedance of 11 Ohms and a maximum reverse leakage current of 5µA. Designed for operation between -65°C and 175°C, it boasts a 500mW power dissipation and lead-free, RoHS-compliant construction with tin terminal finish.
Vishay TZM5232B-GS08 technical specifications.
| Diameter | 1.6mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Form | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 5.6V |
| Zener Current | 200mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5232B-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
