Vishay TZM5233B-GS08 technical specifications.
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 6V |
| Zener Current | 200mA |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5233B-GS08 to view detailed technical specifications.
No datasheet is available for this part.