
The Vishay TZM5240B-GS08 is a surface mount zener diode with a working voltage of 10V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a zener current of 200mA. The diode is compliant with AEC-Q101 and has a maximum operating temperature range of -65°C to 175°C.
Vishay TZM5240B-GS08 technical specifications.
| Diameter | 1.6mm |
| Diode Type | ZENER |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 10V |
| Zener Current | 200mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5240B-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
