The TZM5250B-GS08 is a Zener diode from Vishay with a Zener voltage of 20V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a Zener current of 200mA. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive applications. It is available in surface mount packaging with a tape and reel configuration, offering a high level of integration and convenience.
Vishay TZM5250B-GS08 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5250B-GS08 to view detailed technical specifications.
No datasheet is available for this part.
