
Surface mount Zener diode with 18V working voltage and 2% tolerance. Features 500mW power dissipation, 50 Ohm impedance, and a maximum reverse leakage current of 100nA. Operates across a wide temperature range from -65°C to 175°C. Packaged in tape and reel for efficient assembly.
Vishay TZMB18-GS08 technical specifications.
| Height | 1.6mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage | 18V |
| Voltage Tolerance | 2% |
| Width | 1.6mm |
| Working Voltage | 18V |
| Zener Current | 100nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMB18-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
