
The TZMC11-GS18 is a Zener diode from Vishay with an impedance of 20 ohms. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The diode is RoHS compliant and suitable for automotive applications, meeting the AEC-Q101 standard. It is available in a surface mount package and is supplied in tape and reel packaging.
Vishay TZMC11-GS18 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC11-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.