
The TZMC13-GS08 is a single-element zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a surface mount configuration and is RoHS compliant.
Vishay TZMC13-GS08 technical specifications.
| Element Configuration | Single |
| Height | 1.6mm |
| Impedance | 26R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC13-GS08 to view detailed technical specifications.
No datasheet is available for this part.
