
The TZMC16-GS08 is a surface mount Zener diode with a Zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate between -65°C and 175°C. The diode is RoHS compliant and available in tape and reel packaging with 12500 pieces per reel.
Vishay TZMC16-GS08 technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC16-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
