
The TZMC18-GS08 is a 18V 5% Zener diode from Vishay with a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 175°C and is suitable for surface mount applications. The diode is lead free and RoHS compliant.
Vishay TZMC18-GS08 technical specifications.
| Diameter | 1.6mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 18V |
| Voltage Tolerance | 5% |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC18-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
