Vishay TZMC1V0-GS08 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC1V0-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.