Vishay TZMC1V0-M-18 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC1V0-M-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.