
Vishay TZMC22-GS08 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Reverse Current | 100nA |
| Power Dissipation | 500mW |
| Voltage | 22V |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC22-GS08 to view detailed technical specifications.
No datasheet is available for this part.
