Vishay TZMC24-GS08 technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC24-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
