Vishay TZMC36 technical specifications.
| Package/Case | SOD |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.