
The TZMC36-GS08 is a 36V 5% Zener diode with a maximum power dissipation of 500mW and a diameter of 1.6mm. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It has a maximum reverse leakage current of 100nA and an impedance of 80R.
Vishay TZMC36-GS08 technical specifications.
| Diameter | 1.6mm |
| Impedance | 80R |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage | 36V |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC36-GS08 to view detailed technical specifications.
No datasheet is available for this part.
