
Vishay TZMC39-GS08 technical specifications.
| Element Configuration | Single |
| Height | 1.6mm |
| Impedance | 90R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 39V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC39-GS08 to view detailed technical specifications.
No datasheet is available for this part.
