The TZMC39-M-18 is a Zener diode from Vishay with an impedance of 90 ohms. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The device is RoHS compliant and features a surface mount package available on tape and reel. It is designed for automotive applications and meets the AEC-Q101 standard.
Vishay TZMC39-M-18 technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC39-M-18 to view detailed technical specifications.
No datasheet is available for this part.