The TZMC47-GS08 is a Zener diode from Vishay with an impedance of 110 ohms and a maximum power dissipation of 500 milliwatts. It operates within a temperature range of -65°C to 175°C and is compliant with AEC-Q101 and RoHS. The diode is available in a surface mount package with a quantity of 12500 units per reel. It is not radiation hardened and has a maximum reverse leakage current of 100 nanoamps.
Vishay TZMC47-GS08 technical specifications.
| Impedance | 110R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC47-GS08 to view detailed technical specifications.
No datasheet is available for this part.
