
The TZMC4V7-GS08 is a surface mount zener diode with a zener voltage of 4.7V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum operating temperature of 175°C. The diode is lead free and RoHS compliant, and is part of the automotive AEC-Q101 series. It is available in a tape and reel packaging with 12500 units per package.
Vishay TZMC4V7-GS08 technical specifications.
| Diameter | 1.6mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC4V7-GS08 to view detailed technical specifications.
No datasheet is available for this part.
