
The TZMC6V2-GS18 is a surface mount zener diode with a working voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is compliant with AEC-Q101. The diode operates within a temperature range of -65°C to 175°C and is available in a tape and reel packaging with 10,000 units per package.
Vishay TZMC6V2-GS18 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZMC6V2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
