The TZX10D-TAP is a Zener diode with a Zener voltage of 10V and a voltage tolerance of 1%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-35 case and is designed for through hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101 standards.
Vishay TZX10D-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 1% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX10D-TAP to view detailed technical specifications.
No datasheet is available for this part.