Vishay TZX14A-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 35R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 10% |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX14A-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.