The TZX15C-TAP is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-35 package and is available in quantities of 30000. It is RoHS compliant and meets the requirements of AEC-Q101. The TZX15C-TAP is suitable for use in automotive applications.
Vishay TZX15C-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 2% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX15C-TAP to view detailed technical specifications.
No datasheet is available for this part.