The TZX24B-TAP is a Zener diode with a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 24V with a tolerance of 5%. The diode is packaged in a DO-35 case and is available in quantities of 30,000 per reel. It is RoHS compliant and meets the requirements of AEC-Q101.
Vishay TZX24B-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX24B-TAP to view detailed technical specifications.
No datasheet is available for this part.