The TZX3V6B-TAP is a Zener diode with a Zener voltage of 3.6V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 100R. The diode is packaged in a DO-35 case and is designed for through hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with AEC-Q101. The TZX3V6B-TAP is available in quantities of 30,000 per reel in an ammo pack.
Vishay TZX3V6B-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZX3V6B-TAP to view detailed technical specifications.
No datasheet is available for this part.