The U290 P-CHANNEL JFET is a junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source resistance of 3 ohms and an input capacitance of 160 picofarads. The device is packaged in a TO-52 case and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Vishay U290 technical specifications.
| Package/Case | TO-52 |
| Drain to Source Resistance | 3R |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay U290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.