Vishay
U3C-E3/57T
DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
PackageSMC
MountingSurface Mount
Quick Jump:
Technical Specifications
Vishay U3C-E3/57T technical specifications.
General
Average Rectified Current
2A
Package/Case
SMC
Forward Current
3A
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
150V
Max Reverse Current
10uA
Max Reverse Voltage (DC)
150V
Max Surge Current
100A
Mount
Surface Mount
Package Quantity
850
Packaging
Tape and Reel
Peak Non-Repetitive Surge Current
100A
Radiation Hardening
No
Reverse Recovery Time
20ns
Reverse Voltage
150V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Vishay U3C-E3/57T Datasheet
Download the complete datasheet for Vishay U3C-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.