Vishay U423 technical specifications.
| Package/Case | TO-78 |
| Continuous Drain Current (ID) | 1mA |
| Current Rating | 10mA |
| Drain to Source Resistance | 2kR |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U423 to view detailed technical specifications.
No datasheet is available for this part.