Vishay U440 technical specifications.
| Package/Case | TO-71 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 50mA |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 3pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.