The U673D109F012JL1C is a 10000uF aluminum electrolytic capacitor with a rated voltage of 12VDC and a tolerance of -10% to 50%. It has an ESR of 0.0255 and a ripple current of 7120. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10.2. It operates over a temperature range of -55 to 105°C.
Vishay U673D109F012JL1C technical specifications.
| Capacitance | 10000uF |
| Voltage | 12VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 12VDC |
| ESR | 0.0255Ohm |
| Ripple Current | 7120mA |
| Lifetime | 2000h |
| Size | 25.9 X 54.6mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D109F012JL1C to view detailed technical specifications.
No datasheet is available for this part.