Vishay U673D109F7R5GS1C technical specifications.
| Capacitance | 10000uF |
| Voltage | 7.5VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.0258Ohm |
| Ripple Current | 7040mA |
| Lifetime | 2000h |
| Size | 19.6 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D109F7R5GS1C to view detailed technical specifications.
No datasheet is available for this part.