The U673D129F010HS1C is a 12000uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of -10% to 50%. It features a standard ESR type and a maximum ripple current of 8630. The capacitor is designed for through-hole mounting and has a size of 22.7 X 80. It operates over a temperature range of -55°C to 105°C.
Vishay U673D129F010HS1C technical specifications.
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0199Ohm |
| Ripple Current | 8630mA |
| Lifetime | 2000h |
| Size | 22.7 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D129F010HS1C to view detailed technical specifications.
No datasheet is available for this part.