Vishay U673D129F012HS1C technical specifications.
| Capacitance | 12000uF |
| Voltage | 12VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 12VDC |
| ESR | 0.0197Ohm |
| Ripple Current | 8820mA |
| Lifetime | 2000h |
| Size | 22.7 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D129F012HS1C to view detailed technical specifications.
No datasheet is available for this part.