This 12000uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of -10% to 50%. It features an ESR of 0.0205 and a ripple current of 8750. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10.2. It operates within a temperature range of -55 to 105 degrees Celsius.
Vishay U673D129F016JP1C technical specifications.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0205Ohm |
| Ripple Current | 8750mA |
| Lifetime | 2000h |
| Size | 25.9 X 67.3mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D129F016JP1C to view detailed technical specifications.
No datasheet is available for this part.