The U673D129F020JT1C is a 20V through hole electrolytic capacitor with a capacitance of 12000uF and a tolerance of -10% to 50%. It has a DC rated voltage of 20V and an ESR of 0.0158. The capacitor is designed for a lifetime of 2000 hours and is suitable for operation between -55°C and 105°C. It has a radial termination style with a terminal pitch of 10.2mm and is available in a through hole package.
Vishay U673D129F020JT1C technical specifications.
| Capacitance | 12000uF |
| Voltage | 20VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0158Ohm |
| Ripple Current | 11400mA |
| Lifetime | 2000h |
| Size | 25.9 X 92.7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D129F020JT1C to view detailed technical specifications.
No datasheet is available for this part.