This 15000uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of -10% to 50%. It features a standard ESR type and a maximum ripple current of 10200. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 10.2mm. It operates within a temperature range of -55°C to 105°C.
Vishay U673D159F016JS1C technical specifications.
| Capacitance | 15000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0174Ohm |
| Ripple Current | 10200mA |
| Lifetime | 2000h |
| Size | 25.9 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D159F016JS1C to view detailed technical specifications.
No datasheet is available for this part.