This 22uF aluminum electrolytic capacitor features a rated voltage of 6.3VDC and a tolerance of -10% to 50%. It has a low ESR of 0.0158 and a high ripple current of 10100. The capacitor is designed for through hole mounting and has a standard termination style. It operates reliably within a temperature range of -55C to 105C.
Vishay U673D229F6R3HT1C technical specifications.
| Capacitance | 22000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0158Ohm |
| Ripple Current | 10100mA |
| Lifetime | 2000h |
| Size | 22.7 X 92.7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D229F6R3HT1C to view detailed technical specifications.
No datasheet is available for this part.