This 22000uF aluminum electrolytic capacitor has a DC rated voltage of 7.5VDC and a tolerance of -10% to 50%. It features an ESR of 0.0158 and a ripple current of 10200. The capacitor measures 25.9 X 80 in size and has a standard ESR type. It is designed for through hole mounting with a radial termination style and a terminal pitch of 10.2. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay U673D229F7R5JS1C technical specifications.
| Capacitance | 22000uF |
| Voltage | 7.5VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.0158Ohm |
| Ripple Current | 10200mA |
| Lifetime | 2000h |
| Size | 25.9 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D229F7R5JS1C to view detailed technical specifications.
No datasheet is available for this part.