The U673D478F040JS1C is a 4700uF aluminum electrolytic capacitor with a rated voltage of 40VDC and a tolerance of -10% to 50%. It has a high ripple current rating of 10600 and a long lifetime of 2000 hours. This capacitor is suitable for through-hole mounting and has a standard ESR type. It operates within a temperature range of -55°C to 105°C.
Vishay U673D478F040JS1C technical specifications.
| Capacitance | 4700uF |
| Voltage | 40VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 40VDC |
| ESR | 0.0238Ohm |
| Ripple Current | 10600mA |
| Lifetime | 2000h |
| Size | 25.9 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D478F040JS1C to view detailed technical specifications.
No datasheet is available for this part.