The U673D478F063JT1C is a 63V aluminum electrolytic capacitor with a capacitance of 4700uF and a tolerance of -10% to 50%. It is designed for through hole mounting and has a standard ESR type. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. It measures 25.9mm x 92.7mm in size and has a radial termination style with a terminal pitch of 10.2mm.
Vishay U673D478F063JT1C technical specifications.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0233Ohm |
| Ripple Current | 11200mA |
| Lifetime | 2000h |
| Size | 25.9 X 92.7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D478F063JT1C to view detailed technical specifications.
No datasheet is available for this part.