This 40VDC electrolytic capacitor features a capacitance of 560uF with a tolerance of -10% to 100%. It has a DC rated voltage of 40V and an equivalent series resistance (ESR) of 0.135. The capacitor is designed for a lifetime of 2000 hours and is rated for a maximum ripple current of 3210. It is available in a through-hole package with a radial termination style and a terminal pitch of 7.6mm. The operating temperature range is -55 to 105°C.
Vishay U673D567H040HE1C technical specifications.
| Capacitance | 560uF |
| Voltage | 40VDC |
| Tolerance | -10% to 100% |
| DC Rated Voltage | 40VDC |
| ESR | 0.135Ohm |
| Ripple Current | 3210mA |
| Lifetime | 2000h |
| Size | 22.7 X 29.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D567H040HE1C to view detailed technical specifications.
No datasheet is available for this part.