This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 25VDC with a tolerance of -10% to 50%. It features an ESR of 0.0227 and a ripple current of 8740. The capacitor is designed to last for 2000 hours and is available in a through-hole radial package with a terminal pitch of 7.6mm. Operating temperature range is from -55°C to 105°C.
Vishay U673D688F025HS1C technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0227Ohm |
| Ripple Current | 8740mA |
| Lifetime | 2000h |
| Size | 22.7 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D688F025HS1C to view detailed technical specifications.
No datasheet is available for this part.