Vishay U674D566F150GE7A technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Diameter | 19.56mm |
| Height | 32mm |
| Lead Pitch | 0.25inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Package Quantity | 116 |
| Series | U674D |
| Termination | Radial |
| Tolerance | 50% |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay U674D566F150GE7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.