Vishay UF1005 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay UF1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.