The UF3002 is a general purpose diode from Vishay, packaged in a DO-201AD case and available for through hole mounting. It can handle a maximum forward surge current of 150A and has a maximum operating temperature of 125°C. The diode is also RoHS compliant and has a reverse recovery time of 50ns.
Vishay UF3002 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF3002 to view detailed technical specifications.
No datasheet is available for this part.
